
ASVDV-25.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASVDV-25.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASVDV-25.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASVDV-25.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVDV-25.000MHZ-LC-T |
Description | OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVDV-25.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASVDV-25.000MHZ-LC-T | Abracon LLC | 10 | 535-ASVDV-25.000MHZ-LC-TCT-ND | € 1,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,11500 | € 11,15 |
| 25 | € 1,05440 | € 26,36 |
| 50 | € 1,01080 | € 50,54 |
| 100 | € 0,96880 | € 96,88 |
| 250 | € 0,91624 | € 229,06 |
| 500 | € 0,87834 | € 439,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,84204 | € 842,04 |
| 2 000 | € 0,80727 | € 1 614,54 |
| 3 000 | € 0,78760 | € 2 362,80 |
| 5 000 | € 0,76353 | € 3 817,65 |
| 7 000 | € 0,74808 | € 5 236,56 |
| 10 000 | € 0,73206 | € 7 320,60 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |