



ASPIAIG-S4035-220M-T | |
|---|---|
DigiKey Part Number | 535-14224-2-ND - Tape & Reel (TR) 535-14224-1-ND - Cut Tape (CT) 535-14224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S4035-220M-T |
Description | FIXED IND 22UH 1.3A 290 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.3 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S4035-220M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 290mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.5A | Height - Seated (Max) 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,24100 | € 2,41 |
| 100 | € 0,19810 | € 19,81 |
| 1 000 | € 0,16289 | € 162,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15359 | € 307,18 |
| 4 000 | € 0,14483 | € 579,32 |
| 6 000 | € 0,13994 | € 839,64 |
| 10 000 | € 0,13402 | € 1 340,20 |
| 14 000 | € 0,13026 | € 1 823,64 |
| 20 000 | € 0,12640 | € 2 528,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |