



ASPI-0704S-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0704S-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-100M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-100M-T |
Description | FIXED IND 10UH 1.84A 49 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.84 A 49mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-100M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 49mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,70000 | € 7,00 |
| 100 | € 0,57590 | € 57,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,47370 | € 473,70 |
| 2 000 | € 0,44671 | € 893,42 |
| 3 000 | € 0,43165 | € 1 294,95 |
| 5 000 | € 0,41343 | € 2 067,15 |
| 7 000 | € 0,40186 | € 2 813,02 |
| 10 000 | € 0,38996 | € 3 899,60 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,02850 |