Similar
Similar
Similar



ASFLMB-16.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-10988-2-ND - Tape & Reel (TR) 535-10988-1-ND - Cut Tape (CT) 535-10988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-16.000MHZ-XY-T |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-16.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLMB-16.000MHZ-LC-T | Abracon LLC | 0 | 535-11766-2-ND | € 40,82130 | Similar |
| ASFLMB-16.000MHZ-LR-T | Abracon LLC | 1 616 | 535-11054-1-ND | € 61,52000 | Similar |
| ASFLMB-16.000MHZ-LY-T | Abracon LLC | 899 | 535-10987-1-ND | € 91,97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,80000 | € 3,80 |
| 10 | € 3,29700 | € 32,97 |
| 25 | € 3,11800 | € 77,95 |
| 50 | € 2,98920 | € 149,46 |
| 100 | € 2,86570 | € 286,57 |
| 250 | € 2,71024 | € 677,56 |
| 500 | € 2,67394 | € 1 336,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,49132 | € 2 491,32 |
| 2 000 | € 2,38873 | € 4 777,46 |
| 3 000 | € 2,33076 | € 6 992,28 |
| Unit Price without VAT: | € 3,80000 |
|---|---|
| Unit Price with VAT: | € 4,59800 |




