


ASFL1-12.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8244-2-ND - Tape & Reel (TR) 300-8244-1-ND - Cut Tape (CT) 300-8244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-12.000MHZ-EC-T |
Description | XTAL OSC XO 12.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-12.000MHZ-EC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,42500 | € 14,25 |
| 25 | € 1,30520 | € 32,63 |
| 50 | € 1,26580 | € 63,29 |
| 100 | € 1,22900 | € 122,90 |
| 250 | € 1,15060 | € 287,65 |
| 500 | € 1,08752 | € 543,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,11925 | € 1 119,25 |
| 2 000 | € 1,07306 | € 2 146,12 |
| 3 000 | € 1,04695 | € 3 140,85 |
| 5 000 | € 1,01497 | € 5 074,85 |
| 7 000 | € 0,99445 | € 6 961,15 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 1,98440 |
