



ASEMB-20.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11747-2-ND - Tape & Reel (TR) 535-11747-1-ND - Cut Tape (CT) 535-11747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-20.000MHZ-LC-T |
Description | MEMS OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-20.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,38000 | € 2,38 |
| 10 | € 1,93900 | € 19,39 |
| 25 | € 1,88760 | € 47,19 |
| 50 | € 1,83800 | € 91,90 |
| 100 | € 1,76480 | € 176,48 |
| 250 | € 1,65460 | € 413,65 |
| 500 | € 1,65116 | € 825,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,48931 | € 1 489,31 |
| 2 000 | € 1,41880 | € 2 837,60 |
| 3 000 | € 1,36153 | € 4 084,59 |
| 5 000 | € 1,34899 | € 6 744,95 |
| Unit Price without VAT: | € 2,38000 |
|---|---|
| Unit Price with VAT: | € 2,87980 |
