



ASEMB-16.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11459-2-ND - Tape & Reel (TR) 535-11459-1-ND - Cut Tape (CT) 535-11459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-16.000MHZ-XY-T |
Description | MEMS OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-16.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEMB-16.000MHZ-LC-T | Abracon LLC | 907 | 535-11746-1-ND | € 2,44000 | Similar |
| ASEMB-16.000MHZ-LY-T | Abracon LLC | 878 | 535-11458-1-ND | € 3,38000 | Similar |
| ECS-3225SMV-160-FP-TR | ECS Inc. | 2 660 | XC3169CT-ND | € 2,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,43000 | € 3,43 |
| 10 | € 2,98500 | € 29,85 |
| 25 | € 2,82240 | € 70,56 |
| 50 | € 2,70580 | € 135,29 |
| 100 | € 2,59380 | € 259,38 |
| 250 | € 2,45316 | € 613,29 |
| 500 | € 2,39264 | € 1 196,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,25493 | € 2 254,93 |
| 2 000 | € 2,16205 | € 4 324,10 |
| 3 000 | € 2,10956 | € 6 328,68 |
| Unit Price without VAT: | € 3,43000 |
|---|---|
| Unit Price with VAT: | € 4,15030 |

