30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASE-30.000MHZ-L-C-T

DigiKey Part Number
535-ASE-30.000MHZ-L-C-TTR-ND - Tape & Reel (TR)
535-ASE-30.000MHZ-L-C-TCT-ND - Cut Tape (CT)
535-ASE-30.000MHZ-L-C-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-30.000MHZ-L-C-T
Description
XTAL OSC XO 30.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-30.000MHZ-L-C-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
13mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASE-30.000MHZ-E-TAbracon LLC841535-ASE-30.000MHZ-E-TCT-ND€ 0,88000Similar
7X-30.000MBE-TTXC CORPORATION2 701887-2535-1-ND€ 1,27000Parametric Equivalent
831025497Würth Elektronik3 346732-831025497CT-ND€ 1,18000Parametric Equivalent
AU-30.000MBE-TTXC CORPORATION3 000887-AU-30.000MBE-TCT-ND€ 2,00000Parametric Equivalent
LFSPXO025497IQD Frequency Products5 1231923-LFSPXO025497CT-ND€ 1,27000Parametric Equivalent
In-Stock: 843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,88000€ 0,88
10€ 0,76900€ 7,69
25€ 0,72760€ 18,19
50€ 0,69720€ 34,86
100€ 0,66840€ 66,84
250€ 0,63212€ 158,03
500€ 0,60598€ 302,99
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,58092€ 580,92
2 000€ 0,55690€ 1 113,80
3 000€ 0,54333€ 1 629,99
5 000€ 0,52670€ 2 633,50
7 000€ 0,51604€ 3 612,28
10 000€ 0,50497€ 5 049,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,88000
Unit Price with VAT:€ 1,06480