33.333 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDTDV-33.333MHZ-LY-T

DigiKey Part Number
535-ASDTDV-33.333MHZ-LY-TTR-ND - Tape & Reel (TR)
535-ASDTDV-33.333MHZ-LY-TCT-ND - Cut Tape (CT)
535-ASDTDV-33.333MHZ-LY-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDTDV-33.333MHZ-LY-T
Description
XTAL OSC XO 33.333MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASDTDV-33.333MHZ-XY-TAbracon LLC879535-ASDTDV-33.333MHZ-XY-TCT-ND€ 2,16000Parametric Equivalent
In-Stock: 967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,16000€ 2,16
10€ 1,87400€ 18,74
25€ 1,77240€ 44,31
50€ 1,69920€ 84,96
100€ 1,62880€ 162,88
250€ 1,54044€ 385,11
500€ 1,47680€ 738,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,41583€ 1 415,83
2 000€ 1,35743€ 2 714,86
3 000€ 1,32442€ 3 973,26
5 000€ 1,28400€ 6 420,00
Manufacturers Standard Package
Unit Price without VAT:€ 2,16000
Unit Price with VAT:€ 2,61360