


ASDMB-50.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11738-2-ND - Tape & Reel (TR) 535-11738-1-ND - Cut Tape (CT) 535-11738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-50.000MHZ-LC-T |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-50.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,42000 | € 2,42 |
| 10 | € 2,10700 | € 21,07 |
| 25 | € 1,99200 | € 49,80 |
| 50 | € 1,90980 | € 95,49 |
| 100 | € 1,83090 | € 183,09 |
| 250 | € 1,73152 | € 432,88 |
| 500 | € 1,66000 | € 830,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,59148 | € 1 591,48 |
| 2 000 | € 1,52586 | € 3 051,72 |
| 3 000 | € 1,48876 | € 4 466,28 |
| 5 000 | € 1,44334 | € 7 216,70 |
| Unit Price without VAT: | € 2,42000 |
|---|---|
| Unit Price with VAT: | € 2,92820 |








