1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
ARJC01-111002T
ARJC01-111002T
Abracon: Who We Are Today

ARJC01-111002T

DigiKey Part Number
535-12600-ND
Manufacturer
Manufacturer Product Number
ARJC01-111002T
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJC01-111002T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.534" (13.55mm)
LED Color
Green - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 6,10000€ 6,10
10€ 5,17800€ 51,78
25€ 4,77360€ 119,34
50€ 4,46660€ 223,33
100€ 4,17840€ 417,84
250€ 3,85412€ 963,53
800€ 3,70988€ 2 967,90
1 600€ 3,61982€ 5 791,71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,10000
Unit Price with VAT:€ 7,38100