
AR60LN-10.000MHZ-SA-BCAAB | |
|---|---|
DigiKey Part Number | 535-AR60LN-10.000MHZ-SA-BCAAB-ND |
Manufacturer | |
Manufacturer Product Number | AR60LN-10.000MHZ-SA-BCAAB |
Description | OSC ATOMIC CLOCK 10.0000MHZ SNW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Atomic Sine Wave Oscillator 12.5V ~ 15V Module |
Category | Voltage - Supply 12.5V ~ 15V |
Mfr | Frequency Stability ±0.5ppb |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Box | Current - Supply (Max) 480mA |
Part Status Active | Mounting Type Chassis Mount |
Base Resonator | Package / Case Module |
Type | Size / Dimension 3.984" L x 2.390" W (101.20mm x 60.70mm) |
Frequency | Height - Seated (Max) 1.484" (37.70mm) |
Output Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5 211,95000 | € 5 211,95 |
| Unit Price without VAT: | € 5 211,95000 |
|---|---|
| Unit Price with VAT: | € 6 306,45950 |


