
APRG2512F01 | |
|---|---|
DigiKey Part Number | 535-APRG2512F01-ND |
Manufacturer | |
Manufacturer Product Number | APRG2512F01 |
Description | COMBO GPS L1+L2, GLONASS, IRIDIU |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium, Galileo, GLONASS, GPS Ceramic Patch I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Iridium, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.575GHz, 1.602GHz, 1.625GHz | |
Frequency Range | 1.217GHz ~ 1.237GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | -20.56dB, 13.22dBi, -12.42dBi | |
Gain | 1.5dBi, 0dBi, -0.5dBi, 0.5dBi | |
Features | Cable - 100mm, LNA, Filter | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.488" (12.40mm) | |
Applications | Iridium, Galileo, GLONASS, GPS |
