


APAMP-114 | |
|---|---|
DigiKey Part Number | 535-12088-ND |
Manufacturer | |
Manufacturer Product Number | APAMP-114 |
Description | RF ANT 1.575GHZ MOD SMA FEM ADH |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Female Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Return Loss -24dB |
Part Status Obsolete | Gain 1dBic |
RF Family/Standard Navigation | Termination SMA Female |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.472" (12.00mm) |
Frequency Range 1.574GHz ~ 1.576GHz | Applications GPS |