
AOTA-B201612QR47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201612QR47MTTR-ND - Tape & Reel (TR) 535-AOTA-B201612QR47MTCT-ND - Cut Tape (CT) 535-AOTA-B201612QR47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201612QR47MT |
Description | FIXED IND 470 NH 4.5 A 25MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.7 A 25mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18100 | € 1,81 |
| 100 | € 0,15240 | € 15,24 |
| 1 000 | € 0,12222 | € 122,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11524 | € 230,48 |
| 4 000 | € 0,10866 | € 434,64 |
| 6 000 | € 0,10499 | € 629,94 |
| 10 000 | € 0,10055 | € 1 005,50 |
| 14 000 | € 0,09773 | € 1 368,22 |
| 20 000 | € 0,09628 | € 1 925,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |