


AOTA-B201610SR33MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201610SR33MTTR-ND - Tape & Reel (TR) 535-AOTA-B201610SR33MTCT-ND - Cut Tape (CT) 535-AOTA-B201610SR33MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201610SR33MT |
Description | FIXED IND 330NH 4.8A 21 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 4.8 A 21mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,15700 | € 1,57 |
| 100 | € 0,12850 | € 12,85 |
| 1 000 | € 0,10562 | € 105,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09622 | € 288,66 |
| 6 000 | € 0,08883 | € 532,98 |
| 9 000 | € 0,08756 | € 788,04 |
| 15 000 | € 0,08396 | € 1 259,40 |
| 21 000 | € 0,08160 | € 1 713,60 |
| 30 000 | € 0,08037 | € 2 411,10 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |