


AOTA-B160808S2R2MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B160808S2R2MTTR-ND - Tape & Reel (TR) 535-AOTA-B160808S2R2MTCT-ND - Cut Tape (CT) 535-AOTA-B160808S2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B160808S2R2MT |
Description | FIXED IND 2.2UH 1A 290 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1 A 290mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 290mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 1.2A | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19300 | € 1,93 |
| 100 | € 0,15840 | € 15,84 |
| 1 000 | € 0,13023 | € 130,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11864 | € 355,92 |
| 6 000 | € 0,11187 | € 671,22 |
| 9 000 | € 0,10809 | € 972,81 |
| 15 000 | € 0,10352 | € 1 552,80 |
| 21 000 | € 0,10062 | € 2 113,02 |
| 30 000 | € 0,09764 | € 2 929,20 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |