Parametric Equivalent



AOCJYR-20.000MHZ-M5627LF | |
|---|---|
DigiKey Part Number | 535-12625-ND |
Manufacturer | |
Manufacturer Product Number | AOCJYR-20.000MHZ-M5627LF |
Description | XTAL OSC OCXO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz OCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AOCJYR-20.000MHZ-M5627LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 122mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (9.7x7.5) | |
Size / Dimension | 0.382" L x 0.295" W (9.70mm x 7.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Current - Supply (Disable) (Max) | - |
