
AMDLH4020S-3R3MT | |
|---|---|
DigiKey Part Number | 535-AMDLH4020S-3R3MTTR-ND - Tape & Reel (TR) 535-AMDLH4020S-3R3MTCT-ND - Cut Tape (CT) 535-AMDLH4020S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH4020S-3R3MT |
Description | FIXED IND 3.3UH 5.6A 45.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5.6 A 45.6mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.165" L x 0.161" W (4.20mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,59900 | € 5,99 |
| 100 | € 0,49270 | € 49,27 |
| 1 000 | € 0,40521 | € 405,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36923 | € 1 107,69 |
| 6 000 | € 0,34823 | € 2 089,38 |
| 9 000 | € 0,33652 | € 3 028,68 |
| 15 000 | € 0,32234 | € 4 835,10 |
| 21 000 | € 0,32126 | € 6 746,46 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |