
ALND-WB-0013-T | |
|---|---|
DigiKey Part Number | 535-ALND-WB-0013-TTR-ND - Tape & Reel (TR) 535-ALND-WB-0013-TCT-ND - Cut Tape (CT) 535-ALND-WB-0013-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALND-WB-0013-T |
Description | ULTRA LN LNA 1.165GHZ ~ 1.615GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS 1.165GHz ~ 1.61GHz 6-DFN (1.45x1) |
Datasheet | Datasheet |
Category | RF Type BeiDou, Galileo, GLONASS, GNSS, GPS |
Manufacturer Abracon LLC | Voltage - Supply 1.2V ~ 3.6V |
Series | Current - Supply 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 1.55GHz ~ 1.61GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 1.165GHz ~ 1.61GHz | Package / Case 6-UFDFN |
P1dB -5.5dBm | Supplier Device Package 6-DFN (1.45x1) |
Gain 15dB | Base Product Number |
Noise Figure 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,61000 | € 6,10 |
| 25 | € 0,57480 | € 14,37 |
| 100 | € 0,52640 | € 52,64 |
| 250 | € 0,49740 | € 124,35 |
| 500 | € 0,47690 | € 238,45 |
| 1 000 | € 0,45754 | € 457,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,42908 | € 1 287,24 |
| 6 000 | € 0,41244 | € 2 474,64 |
| 9 000 | € 0,40315 | € 3 628,35 |
| 15 000 | € 0,39191 | € 5 878,65 |
| 21 000 | € 0,38476 | € 8 079,96 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |









