350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ALANL100X1-DE12DT

DigiKey Part Number
535-ALANL100X1-DE12DTTR-ND - Tape & Reel (TR)
535-ALANL100X1-DE12DTCT-ND - Cut Tape (CT)
535-ALANL100X1-DE12DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALANL100X1-DE12DT
Description
XFRMR LAN 1CT:1CT 350UH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ALANL100X1-DE12DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Abracon LLC
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.085" (2.16mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALANL100X1-EF10JTAbracon LLC22 972535-ALANL100X1-EF10JTCT-ND€ 2,05000Parametric Equivalent
ALANL100X1-EF62DTAbracon LLC4535-ALANL100X1-EF62DTCT-ND€ 2,63000Parametric Equivalent
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,05000€ 2,05
10€ 1,85600€ 18,56
25€ 1,78200€ 44,55
50€ 1,72800€ 86,40
100€ 1,67540€ 167,54
250€ 1,60764€ 401,91
500€ 1,55798€ 778,99
1 000€ 1,50959€ 1 509,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,46248€ 2 924,96
4 000€ 1,41663€ 5 666,52
6 000€ 1,39039€ 8 342,34
Manufacturers Standard Package
Unit Price without VAT:€ 2,05000
Unit Price with VAT:€ 2,48050