


AISM-1210-100K-T | |
|---|---|
DigiKey Part Number | 535-AISM-1210-100K-TTR-ND - Tape & Reel (TR) 535-AISM-1210-100K-TCT-ND - Cut Tape (CT) 535-AISM-1210-100K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1210-100K-T |
Description | FIXED IND 10UH 150MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 150 mA 2.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-100K-T Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21100 | € 2,11 |
| 100 | € 0,17360 | € 17,36 |
| 1 000 | € 0,14279 | € 142,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13464 | € 269,28 |
| 4 000 | € 0,12696 | € 507,84 |
| 6 000 | € 0,12267 | € 736,02 |
| 10 000 | € 0,11748 | € 1 174,80 |
| 14 000 | € 0,11418 | € 1 598,52 |
| 20 000 | € 0,11079 | € 2 215,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |