


AFS434S3-T | |
|---|---|
DigiKey Part Number | 535-AFS434S3-TTR-ND - Tape & Reel (TR) 535-AFS434S3-TCT-ND - Cut Tape (CT) 535-AFS434S3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS434S3-T |
Description | FILTER SAW 434MHZ 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 434MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.7dB 4MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS434S3-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 434MHz | |
Bandwidth | 4MHz | |
Insertion Loss | 2.7dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,44000 | € 3,44 |
| 10 | € 2,80500 | € 28,05 |
| 25 | € 2,58680 | € 64,67 |
| 50 | € 2,43300 | € 121,65 |
| 100 | € 2,28860 | € 228,86 |
| 250 | € 2,11084 | € 527,71 |
| 500 | € 2,10674 | € 1 053,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,86767 | € 1 867,67 |
| 2 000 | € 1,75666 | € 3 513,32 |
| 3 000 | € 1,72120 | € 5 163,60 |
| Unit Price without VAT: | € 3,44000 |
|---|---|
| Unit Price with VAT: | € 4,16240 |







