
AFBC-SG0402-700T | |
|---|---|
DigiKey Part Number | 535-AFBC-SG0402-700TTR-ND - Tape & Reel (TR) 535-AFBC-SG0402-700TCT-ND - Cut Tape (CT) 535-AFBC-SG0402-700TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SG0402-700T |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 900mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,11200 | € 1,12 |
| 25 | € 0,09760 | € 2,44 |
| 50 | € 0,08760 | € 4,38 |
| 100 | € 0,07830 | € 7,83 |
| 250 | € 0,06704 | € 16,76 |
| 500 | € 0,05930 | € 29,65 |
| 1 000 | € 0,05213 | € 52,13 |
| 5 000 | € 0,04625 | € 231,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03779 | € 377,90 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |