AFBC-SG0402-121T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-SG0402-121T

DigiKey Part Number
535-AFBC-SG0402-121TTR-ND - Tape & Reel (TR)
535-AFBC-SG0402-121TCT-ND - Cut Tape (CT)
535-AFBC-SG0402-121TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-SG0402-121T
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 800mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,11200€ 1,12
25€ 0,09760€ 2,44
50€ 0,08760€ 4,38
100€ 0,07830€ 7,83
250€ 0,06704€ 16,76
500€ 0,05930€ 29,65
1 000€ 0,05213€ 52,13
5 000€ 0,04625€ 231,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03779€ 377,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360