
AFBC-Q0402-300-T | |
|---|---|
DigiKey Part Number | 535-AFBC-Q0402-300-TTR-ND - Tape & Reel (TR) 535-AFBC-Q0402-300-TCT-ND - Cut Tape (CT) 535-AFBC-Q0402-300-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-Q0402-300-T |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer Abracon LLC | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 300mA | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,03200 | € 0,80 |
| 50 | € 0,02860 | € 1,43 |
| 100 | € 0,02560 | € 2,56 |
| 250 | € 0,02216 | € 5,54 |
| 500 | € 0,01978 | € 9,89 |
| 1 000 | € 0,01756 | € 17,56 |
| 5 000 | € 0,01304 | € 65,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01133 | € 113,30 |
| 20 000 | € 0,00972 | € 194,40 |
| 30 000 | € 0,00964 | € 289,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |