


ADCR-X02R7SB106MT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SB106MTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SB106MTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SB106MT |
Description | CAP 10F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 68mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 68mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,96000 | € 1,96 |
| 10 | € 1,34100 | € 13,41 |
| 50 | € 1,13440 | € 56,72 |
| 100 | € 1,01600 | € 101,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,91572 | € 549,43 |
| 1 200 | € 0,83685 | € 1 004,22 |
| 1 800 | € 0,81773 | € 1 471,91 |
| 3 000 | € 0,79654 | € 2 389,62 |
| 4 200 | € 0,78897 | € 3 313,67 |
| 6 000 | € 0,77224 | € 4 633,44 |
| 7 200 | € 0,76659 | € 5 519,45 |
| Unit Price without VAT: | € 1,96000 |
|---|---|
| Unit Price with VAT: | € 2,37160 |