
ACML-0402H-221-T | |
|---|---|
DigiKey Part Number | 535-ACML-0402H-221-TTR-ND - Tape & Reel (TR) 535-ACML-0402H-221-TCT-ND - Cut Tape (CT) 535-ACML-0402H-221-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0402H-221-T |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBSY00100505221Y00 | Pulse Electronics | 11 455 | 553-BBSY00100505221Y00CT-ND | € 0,08000 | Parametric Equivalent |
| GZ1005U221CTF | Shenzhen Sunlord Electronics Co., Ltd. | 4 100 | 3442-GZ1005U221CTFCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,02240 | € 0,56 |
| 50 | € 0,02160 | € 1,08 |
| 100 | € 0,02070 | € 2,07 |
| 250 | € 0,01956 | € 4,89 |
| 500 | € 0,01874 | € 9,37 |
| 1 000 | € 0,01797 | € 17,97 |
| 2 500 | € 0,01699 | € 42,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01022 | € 102,20 |
| 20 000 | € 0,00879 | € 175,80 |
| 30 000 | € 0,00850 | € 255,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |