



ABNTC-0603-103J-3950F-T | |
|---|---|
DigiKey Part Number | 535-ABNTC-0603-103J-3950F-TTR-ND - Tape & Reel (TR) 535-ABNTC-0603-103J-3950F-TCT-ND - Cut Tape (CT) 535-ABNTC-0603-103J-3950F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABNTC-0603-103J-3950F-T |
Description | THERMISTOR NTC 10KOHM 3950K 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ABNTC-0603-103J-3950F-T Models |
Category | B Value Tolerance ±1% |
Manufacturer Abracon LLC | B25/50 3950K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 5 | € 0,13200 | € 0,66 |
| 10 | € 0,12400 | € 1,24 |
| 25 | € 0,11480 | € 2,87 |
| 50 | € 0,10880 | € 5,44 |
| 100 | € 0,10290 | € 10,29 |
| 500 | € 0,09134 | € 45,67 |
| 1 000 | € 0,08703 | € 87,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15279 | € 611,16 |
| 8 000 | € 0,14693 | € 1 175,44 |
| 12 000 | € 0,14374 | € 1 724,88 |
| 20 000 | € 0,13994 | € 2 798,80 |
| 28 000 | € 0,13756 | € 3 851,68 |
| 40 000 | € 0,13515 | € 5 406,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |

