30 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-30.0000MHZ-6-B1U-T3

DigiKey Part Number
535-ABM8W-30.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8W-30.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8W-30.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-30.0000MHZ-6-B1U-T3
Description
CRYSTAL 30.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-30.0000MHZ-6-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-30.0000MHZ-7-B1U-T3Abracon LLC231535-13889-1-ND€ 0,66000Similar
ABM8W-30.0000MHZ-7-B1U-T3Abracon LLC2 885535-ABM8W-30.0000MHZ-7-B1U-T3CT-ND€ 0,54000Similar
In-Stock: 2 962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,47000€ 4,70
25€ 0,44440€ 11,11
50€ 0,42580€ 21,29
100€ 0,40820€ 40,82
250€ 0,38604€ 96,51
500€ 0,37008€ 185,04
1 000€ 0,35477€ 354,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,26329€ 789,87
6 000€ 0,25241€ 1 514,46
9 000€ 0,24625€ 2 216,25
15 000€ 0,23872€ 3 580,80
21 000€ 0,23388€ 4 911,48
30 000€ 0,22886€ 6 865,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65340