
ABM8W-16.0000MHZ-7-R60-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-16.0000MHZ-7-R60-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-16.0000MHZ-7-R60-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-16.0000MHZ-7-R60-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-7-R60-B1U-T3 |
Description | CRYSTAL 16.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-7-R60-B1U-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-7-33B2-CKM-TR3 | ECS Inc. | 5 507 | 50-ECS-160-7-33B2-CKM-TR3CT-ND | € 0,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,36700 | € 3,67 |
| 25 | € 0,34680 | € 8,67 |
| 50 | € 0,33240 | € 16,62 |
| 100 | € 0,31870 | € 31,87 |
| 250 | € 0,30140 | € 75,35 |
| 500 | € 0,28892 | € 144,46 |
| 1 000 | € 0,27695 | € 276,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25902 | € 777,06 |
| 6 000 | € 0,24831 | € 1 489,86 |
| 9 000 | € 0,24225 | € 2 180,25 |
| 15 000 | € 0,23484 | € 3 522,60 |
| 21 000 | € 0,23008 | € 4 831,68 |
| 30 000 | € 0,22514 | € 6 754,20 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |