


ABM8W-16.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-16.0000MHZ-6-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM8W-16.0000MHZ-6-D1X-T3CT-ND - Cut Tape (CT) 535-ABM8W-16.0000MHZ-6-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 16.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-6-D1X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-16.0000MHZ-6-D1X-T3 | Abracon LLC | 5 659 | 535-13683-1-ND | € 0,40000 | Similar |
| ABM8W-16.0000MHZ-7-D1X-T3 | Abracon LLC | 4 949 | 535-14027-1-ND | € 0,54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,47000 | € 4,70 |
| 25 | € 0,44440 | € 11,11 |
| 50 | € 0,42580 | € 21,29 |
| 100 | € 0,40820 | € 40,82 |
| 250 | € 0,38604 | € 96,51 |
| 500 | € 0,37008 | € 185,04 |
| 1 000 | € 0,35477 | € 354,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26329 | € 789,87 |
| 6 000 | € 0,25241 | € 1 514,46 |
| 9 000 | € 0,24625 | € 2 216,25 |
| 15 000 | € 0,23872 | € 3 580,80 |
| 21 000 | € 0,23388 | € 4 911,48 |
| 30 000 | € 0,22886 | € 6 865,80 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |