


ABM8W-16.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-16.0000MHZ-4-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM8W-16.0000MHZ-4-D1X-T3CT-ND - Cut Tape (CT) 535-ABM8W-16.0000MHZ-4-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 16.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,48300 | € 4,83 |
| 25 | € 0,43760 | € 10,94 |
| 50 | € 0,41180 | € 20,59 |
| 100 | € 0,40500 | € 40,50 |
| 250 | € 0,39672 | € 99,18 |
| 500 | € 0,38028 | € 190,14 |
| 1 000 | € 0,36456 | € 364,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26804 | € 804,12 |
| 6 000 | € 0,26096 | € 1 565,76 |
| 9 000 | € 0,26007 | € 2 340,63 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |
