25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-25.0000MHZ-8-D2Y-T3

DigiKey Part Number
535-ABM8N-25.0000MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8N-25.0000MHZ-8-D2Y-T3CT-ND - Cut Tape (CT)
535-ABM8N-25.0000MHZ-8-D2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-25.0000MHZ-8-D2Y-T3
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J32SMX-K-F-G-I-25M0Jauch Quartz3 0001908-J32SMX-K-F-G-I-25M0CT-ND€ 0,15000Parametric Equivalent
In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,43300€ 4,33
25€ 0,40960€ 10,24
50€ 0,39260€ 19,63
100€ 0,37630€ 37,63
250€ 0,35592€ 88,98
500€ 0,34116€ 170,58
1 000€ 0,32706€ 327,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,30588€ 917,64
6 000€ 0,29324€ 1 759,44
9 000€ 0,28609€ 2 574,81
15 000€ 0,27733€ 4 159,95
21 000€ 0,27172€ 5 706,12
30 000€ 0,26589€ 7 976,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,60500