New at DigiKey
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-12.0000MHZ-12-D2Y-T3

DigiKey Part Number
535-ABM8N-12.0000MHZ-12-D2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8N-12.0000MHZ-12-D2Y-T3CT-ND - Cut Tape (CT)
535-ABM8N-12.0000MHZ-12-D2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-12.0000MHZ-12-D2Y-T3
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,44000€ 4,40
25€ 0,41640€ 10,41
50€ 0,39900€ 19,95
100€ 0,38240€ 38,24
250€ 0,36168€ 90,42
500€ 0,34670€ 173,35
1 000€ 0,33237€ 332,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,31084€ 932,52
6 000€ 0,29800€ 1 788,00
9 000€ 0,29073€ 2 616,57
15 000€ 0,28184€ 4 227,60
21 000€ 0,27613€ 5 798,73
30 000€ 0,27021€ 8 106,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,61710