


ABM8G-12.288MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10284-2-ND - Tape & Reel (TR) 535-10284-1-ND - Cut Tape (CT) 535-10284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-12.288MHZ-B4Y-T |
Description | CRYSTAL 12.2880MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-12.288MHZ-B4Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,45900 | € 4,59 |
| 25 | € 0,43440 | € 10,86 |
| 50 | € 0,41640 | € 20,82 |
| 100 | € 0,39920 | € 39,92 |
| 250 | € 0,37744 | € 94,36 |
| 500 | € 0,36186 | € 180,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34689 | € 346,89 |
| 2 000 | € 0,33254 | € 665,08 |
| 3 000 | € 0,32443 | € 973,29 |
| 5 000 | € 0,31449 | € 1 572,45 |
| 7 000 | € 0,30811 | € 2 156,77 |
| 10 000 | € 0,30150 | € 3 015,00 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |