12.288 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.288 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-12.288MHZ-B4Y-T

DigiKey Part Number
535-10284-2-ND - Tape & Reel (TR)
535-10284-1-ND - Cut Tape (CT)
535-10284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-12.288MHZ-B4Y-T
Description
CRYSTAL 12.2880MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-12.288MHZ-B4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,45900€ 4,59
25€ 0,43440€ 10,86
50€ 0,41640€ 20,82
100€ 0,39920€ 39,92
250€ 0,37744€ 94,36
500€ 0,36186€ 180,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,34689€ 346,89
2 000€ 0,33254€ 665,08
3 000€ 0,32443€ 973,29
5 000€ 0,31449€ 1 572,45
7 000€ 0,30811€ 2 156,77
10 000€ 0,30150€ 3 015,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64130