



ABM8AIG-20.000MHZ-12-1Z-T | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-20.000MHZ-12-1Z-TTR-ND - Tape & Reel (TR) 535-ABM8AIG-20.000MHZ-12-1Z-TCT-ND - Cut Tape (CT) 535-ABM8AIG-20.000MHZ-12-1Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-20.000MHZ-12-1Z-T |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-20.000MHZ-12-1Z-T Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3X200121ZA8 | Eaton - Electronics Division | 190 | 283-E3X200121ZA8CT-ND | € 0,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,54900 | € 5,49 |
| 25 | € 0,51920 | € 12,98 |
| 50 | € 0,49780 | € 24,89 |
| 100 | € 0,47700 | € 47,70 |
| 250 | € 0,45116 | € 112,79 |
| 500 | € 0,43248 | € 216,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41459 | € 414,59 |
| 2 000 | € 0,39745 | € 794,90 |
| 3 000 | € 0,38776 | € 1 163,28 |
| 5 000 | € 0,37588 | € 1 879,40 |
| 7 000 | € 0,36827 | € 2 577,89 |
| 10 000 | € 0,36036 | € 3 603,60 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76230 |

