16 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM3BN-16.000MHZ-18-D2Y-T

DigiKey Part Number
535-ABM3BN-16.000MHZ-18-D2Y-TTR-ND - Tape & Reel (TR)
535-ABM3BN-16.000MHZ-18-D2Y-TCT-ND - Cut Tape (CT)
535-ABM3BN-16.000MHZ-18-D2Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3BN-16.000MHZ-18-D2Y-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,41900€ 4,19
25€ 0,39600€ 9,90
50€ 0,37960€ 18,98
100€ 0,36390€ 36,39
250€ 0,34416€ 86,04
500€ 0,32992€ 164,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,31626€ 316,26
2 000€ 0,30318€ 606,36
3 000€ 0,29578€ 887,34
5 000€ 0,28672€ 1 433,60
7 000€ 0,28091€ 1 966,37
10 000€ 0,27488€ 2 748,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58080