



ABM13W-52.0000MHZ-5-DH7G-T5 | |
|---|---|
DigiKey Part Number | 535-ABM13W-52.0000MHZ-5-DH7G-T5TR-ND - Tape & Reel (TR) 535-ABM13W-52.0000MHZ-5-DH7G-T5CT-ND - Cut Tape (CT) 535-ABM13W-52.0000MHZ-5-DH7G-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-52.0000MHZ-5-DH7G-T5 |
Description | CRYSTAL 52.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-52.0000MHZ-5-DH7G-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 5pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,44000 | € 2,44 |
| 10 | € 2,12700 | € 21,27 |
| 25 | € 2,01120 | € 50,28 |
| 50 | € 1,92800 | € 96,40 |
| 100 | € 1,84840 | € 184,84 |
| 250 | € 1,74804 | € 437,01 |
| 500 | € 1,67586 | € 837,93 |
| 1 000 | € 1,60670 | € 1 606,70 |
| 2 500 | € 1,51972 | € 3 799,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,45716 | € 7 285,80 |
| Unit Price without VAT: | € 2,44000 |
|---|---|
| Unit Price with VAT: | € 2,95240 |