
ABM12AIG-24.000MHZ-10-1Z-T | |
|---|---|
DigiKey Part Number | 535-ABM12AIG-24.000MHZ-10-1Z-TTR-ND - Tape & Reel (TR) 535-ABM12AIG-24.000MHZ-10-1Z-TCT-ND - Cut Tape (CT) 535-ABM12AIG-24.000MHZ-10-1Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12AIG-24.000MHZ-10-1Z-T |
Description | CRYSTAL 24.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12AIG-24.000MHZ-10-1Z-T Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-10-47Q-CES-TR | ECS Inc. | 13 | XC2890CT-ND | € 0,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,57700 | € 5,77 |
| 25 | € 0,54600 | € 13,65 |
| 50 | € 0,52340 | € 26,17 |
| 100 | € 0,50180 | € 50,18 |
| 250 | € 0,47448 | € 118,62 |
| 500 | € 0,45486 | € 227,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43603 | € 436,03 |
| 2 000 | € 0,41801 | € 836,02 |
| 3 000 | € 0,40781 | € 1 223,43 |
| 5 000 | € 0,39533 | € 1 976,65 |
| 7 000 | € 0,38732 | € 2 711,24 |
| 10 000 | € 0,37901 | € 3 790,10 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |
