Similar
Similar
Similar



ABM11W-50.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | ABM11W-50.0000MHZ-6-B1U-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM11W-50.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 50.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-50.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |

