


ABM11W-27.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13871-2-ND - Tape & Reel (TR) 535-13871-1-ND - Cut Tape (CT) 535-13871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-27.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 27.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-27.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,42900 | € 4,29 |
| 25 | € 0,36640 | € 9,16 |
| 50 | € 0,33180 | € 16,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20283 | € 608,49 |
| 6 000 | € 0,19444 | € 1 166,64 |
| 9 000 | € 0,18970 | € 1 707,30 |
| 15 000 | € 0,18389 | € 2 758,35 |
| 21 000 | € 0,18290 | € 3 840,90 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |