
ABM11N-32.0000MHZ-10-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-32.0000MHZ-10-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM11N-32.0000MHZ-10-B1U-T3CT-ND - Cut Tape (CT) 535-ABM11N-32.0000MHZ-10-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-32.0000MHZ-10-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,47000 | € 4,70 |
| 25 | € 0,44440 | € 11,11 |
| 50 | € 0,42580 | € 21,29 |
| 100 | € 0,40820 | € 40,82 |
| 250 | € 0,38604 | € 96,51 |
| 500 | € 0,37008 | € 185,04 |
| 1 000 | € 0,35477 | € 354,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33181 | € 995,43 |
| 6 000 | € 0,31810 | € 1 908,60 |
| 9 000 | € 0,31034 | € 2 793,06 |
| 15 000 | € 0,30085 | € 4 512,75 |
| 21 000 | € 0,29476 | € 6 189,96 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |

