
ABM11AIG-25.000MHZ-3Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11AIG-25.000MHZ-3Z-T3TR-ND - Tape & Reel (TR) 535-ABM11AIG-25.000MHZ-3Z-T3CT-ND - Cut Tape (CT) 535-ABM11AIG-25.000MHZ-3Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-25.000MHZ-3Z-T3 |
Description | CRYSTAL 25MHZ 10PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-25.000MHZ-3Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,53200 | € 5,32 |
| 25 | € 0,50320 | € 12,58 |
| 50 | € 0,48220 | € 24,11 |
| 100 | € 0,46220 | € 46,22 |
| 250 | € 0,43704 | € 109,26 |
| 500 | € 0,41896 | € 209,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40163 | € 401,63 |
| 2 000 | € 0,38502 | € 770,04 |
| 3 000 | € 0,37563 | € 1 126,89 |
| 5 000 | € 0,36413 | € 1 820,65 |
| 7 000 | € 0,35675 | € 2 497,25 |
| 10 000 | € 0,34909 | € 3 490,90 |
| 12 000 | € 0,34524 | € 4 142,88 |
| 24 000 | € 0,33100 | € 7 944,00 |
| 25 000 | € 0,33018 | € 8 254,50 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |






