


ABM11-30.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-ABM11-30.000MHZ-B7G-TTR-ND - Tape & Reel (TR) 535-ABM11-30.000MHZ-B7G-TCT-ND - Cut Tape (CT) 535-ABM11-30.000MHZ-B7G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-30.000MHZ-B7G-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-30.000MHZ-B7G-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 1,19400 | € 11,94 |
| 25 | € 1,13000 | € 28,25 |
| 50 | € 1,08280 | € 54,14 |
| 100 | € 1,03810 | € 103,81 |
| 250 | € 0,98172 | € 245,43 |
| 500 | € 0,94114 | € 470,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,90224 | € 902,24 |
| 2 000 | € 0,86499 | € 1 729,98 |
| 3 000 | € 0,84393 | € 2 531,79 |
| 5 000 | € 0,81814 | € 4 090,70 |
| 7 000 | € 0,80158 | € 5 611,06 |
| 10 000 | € 0,78442 | € 7 844,20 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,65770 |