


ABM10W-32.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13777-2-ND - Tape & Reel (TR) 535-13777-1-ND - Cut Tape (CT) 535-13777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-32.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 32.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-32.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-32.0000MHZ-6-D1X-T3 | Abracon LLC | 770 | 535-13775-1-ND | € 0,43000 | Similar |
| ABM10W-32.0000MHZ-8-D1X-T3 | Abracon LLC | 3 000 | 535-13779-1-ND | € 0,58000 | Similar |
| ABM11W-101-32.0000MHZ-T3 | Abracon LLC | 18 681 | 535-14511-1-ND | € 0,76000 | Similar |
| ABM11W-32.0000MHZ-6-D1X-T3 | Abracon LLC | 641 | 535-13896-1-ND | € 0,32000 | Similar |
| ABM11W-32.0000MHZ-7-D1X-T3 | Abracon LLC | 38 337 | 535-13898-1-ND | € 0,66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,50800 | € 5,08 |
| 25 | € 0,48080 | € 12,02 |
| 50 | € 0,46100 | € 23,05 |
| 100 | € 0,44180 | € 44,18 |
| 250 | € 0,41784 | € 104,46 |
| 500 | € 0,40054 | € 200,27 |
| 1 000 | € 0,38397 | € 383,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26667 | € 800,01 |
| 6 000 | € 0,25565 | € 1 533,90 |
| 9 000 | € 0,24942 | € 2 244,78 |
| 15 000 | € 0,24178 | € 3 626,70 |
| 21 000 | € 0,23688 | € 4 974,48 |
| 30 000 | € 0,23180 | € 6 954,00 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |