


ABM10W-25.0000MHZ-7-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13733-2-ND - Tape & Reel (TR) 535-13733-1-ND - Cut Tape (CT) 535-13733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-25.0000MHZ-7-K1Z-T3 |
Description | CRYSTAL 25.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-25.0000MHZ-7-K1Z-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-25.0000MHZ-6-K1Z-T3 | Abracon LLC | 2 791 | 535-13730-1-ND | € 0,50000 | Similar |
| ABM11W-25.0000MHZ-6-K1Z-T3 | Abracon LLC | 2 978 | 535-13848-1-ND | € 0,37000 | Similar |
| ABM11W-25.0000MHZ-7-K1Z-T3 | Abracon LLC | 1 752 | 535-13851-1-ND | € 0,37000 | Similar |
| ABM11W-25.0000MHZ-8-K1Z-T3 | Abracon LLC | 8 900 | 535-13854-1-ND | € 0,34000 | Similar |
| 402WF25015HKR | CTS-Frequency Controls | 4 306 | 110-402WF25015HKRCT-ND | € 0,59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,43700 | € 4,37 |
| 25 | € 0,41280 | € 10,32 |
| 50 | € 0,39580 | € 19,79 |
| 100 | € 0,37940 | € 37,94 |
| 250 | € 0,35880 | € 89,70 |
| 500 | € 0,34394 | € 171,97 |
| 1 000 | € 0,32971 | € 329,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30836 | € 925,08 |
| 6 000 | € 0,29561 | € 1 773,66 |
| 9 000 | € 0,28841 | € 2 595,69 |
| 15 000 | € 0,27958 | € 4 193,70 |
| 21 000 | € 0,27392 | € 5 752,32 |
| 30 000 | € 0,26805 | € 8 041,50 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |