



ABM10AIG-24.000MHZ-2Z-T | |
|---|---|
DigiKey Part Number | 535-14782-2-ND - Tape & Reel (TR) 535-14782-1-ND - Cut Tape (CT) 535-14782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-24.000MHZ-2Z-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-24.000MHZ-2Z-T Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±50ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,34300 | € 3,43 |
| 25 | € 0,32440 | € 8,11 |
| 50 | € 0,31100 | € 15,55 |
| 100 | € 0,29810 | € 29,81 |
| 250 | € 0,28196 | € 70,49 |
| 500 | € 0,27028 | € 135,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25911 | € 259,11 |
| 2 000 | € 0,24839 | € 496,78 |
| 3 000 | € 0,24233 | € 726,99 |
| 5 000 | € 0,23490 | € 1 174,50 |
| 7 000 | € 0,23014 | € 1 610,98 |
| 10 000 | € 0,22519 | € 2 251,90 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |