


ABLS2-8.192MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9865-2-ND - Tape & Reel (TR) 535-9865-1-ND - Cut Tape (CT) 535-9865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-8.192MHZ-D4Y-T |
Description | CRYSTAL 8.1920MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-8.192MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS3-8.192MHZ-D4Y-T | Abracon LLC | 176 | 535-10846-1-ND | € 0,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,23500 | € 2,35 |
| 25 | € 0,22200 | € 5,55 |
| 50 | € 0,21280 | € 10,64 |
| 100 | € 0,20410 | € 20,41 |
| 250 | € 0,19300 | € 48,25 |
| 500 | € 0,18502 | € 92,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17737 | € 177,37 |
| 2 000 | € 0,17003 | € 340,06 |
| 3 000 | € 0,16588 | € 497,64 |
| 5 000 | € 0,16079 | € 803,95 |
| 7 000 | € 0,15753 | € 1 102,71 |
| 10 000 | € 0,15415 | € 1 541,50 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |

